Hand Crimper Tool Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09458002811

DigiKey Part Number
1195-09458002811-ND
Manufacturer
Manufacturer Product Number
09458002811
Description
HAND CRIMPER MANUAL SIDE ENTRY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Contacts
Manufacturer
HARTING
Wire Gauge or Range - AWG
22-24 AWG
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Tool Type
Hand Crimper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132 588,27000 Kč32 588,27 Kč
530 210,99800 Kč151 054,99 Kč
Manufacturers Standard Package
Unit Price without VAT:32 588,27000 Kč
Unit Price with VAT:39 431,80670 Kč