Connector Cap (Cover), Sealing M12 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Sealing M12 Silver
Bulgin Automation Connectors Available At Digi-Key

PXMBNI12CAF

DigiKey Part Number
708-2156-ND
Manufacturer
Manufacturer Product Number
PXMBNI12CAF
Description
CONN SEALING COVER M12 SILVER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Sealing M12 Silver
Datasheet
 Datasheet
EDA/CAD Models
PXMBNI12CAF Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
M12 Plugs
Manufacturer
Bulgin
Shell Size - Insert
M12
Series
Material
Brass
Packaging
Bulk
Features
Dust Tight, Waterproof
Part Status
Active
Color
Silver
Accessory Type
Cap (Cover), Sealing
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 693
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1272,97000 Kč272,97 Kč
10232,02800 Kč2 320,28 Kč
25217,48040 Kč5 437,01 Kč
50207,09900 Kč10 354,95 Kč
100197,21530 Kč19 721,53 Kč
250184,87648 Kč46 219,12 Kč
500176,06026 Kč88 030,13 Kč
1 000167,66714 Kč167 667,14 Kč
Manufacturers Standard Package
Unit Price without VAT:272,97000 Kč
Unit Price with VAT:330,29370 Kč