




PXMBNI12RPF12APCPG9 | |
|---|---|
DigiKey Part Number | 708-2199-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12RPF12APCPG9 |
Description | CONN PLUG FMALE 12POS GOLD SLDR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M12-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial, Instrumentation, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 792,04000 Kč | 792,04 Kč |
| 10 | 673,19600 Kč | 6 731,96 Kč |
| 25 | 631,06560 Kč | 15 776,64 Kč |
| 50 | 600,95860 Kč | 30 047,93 Kč |
| 100 | 572,30050 Kč | 57 230,05 Kč |
| 250 | 536,51820 Kč | 134 129,55 Kč |
| Unit Price without VAT: | 792,04000 Kč |
|---|---|
| Unit Price with VAT: | 958,36840 Kč |




