12 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Circular Connector Plug, Female Sockets Solder
Bulgin Automation Connectors Available At Digi-Key

PXMBNI12RPF12APCM16

DigiKey Part Number
708-2198-ND
Manufacturer
Manufacturer Product Number
PXMBNI12RPF12APCM16
Description
CONN PLUG FMALE 12POS GOLD SLDR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
12
Current Rating (Amps)
1.5A
Shell Size - Insert
M12-12
Voltage Rating
30V
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-25°C ~ 80°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Phosphor Bronze
Termination
Solder
Applications
Industrial, Instrumentation, Medical
Fastening Type
Threaded
Base Product Number
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1961,71000 Kč961,71 Kč
10817,49400 Kč8 174,94 Kč
25766,32640 Kč19 158,16 Kč
50729,76860 Kč36 488,43 Kč
100694,96870 Kč69 496,87 Kč
250651,52176 Kč162 880,44 Kč
Manufacturers Standard Package
Unit Price without VAT:961,71000 Kč
Unit Price with VAT:1 163,66910 Kč