Connector Cap (Cover), Sealing M12 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1456200

DigiKey Part Number
277-10958-ND
Manufacturer
Manufacturer Product Number
1456200
Description
CONN SEALING COVER BLK 1PC=5UNIT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Sealing M12 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
M12 Free Sockets
Manufacturer
Phoenix Contact
Shell Size - Insert
M12
Series
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Packaging
Bulk
Features
Contains Strap with Ring, Dust Tight, Waterproof
Part Status
Active
Color
Black
Accessory Type
Cap (Cover), Sealing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 272
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,80000 Kč75,80 Kč
Unit Price without VAT:75,80000 Kč
Unit Price with VAT:91,71800 Kč