
1456190 | |
|---|---|
DigiKey Part Number | 277-17112-ND |
Manufacturer | |
Manufacturer Product Number | 1456190 |
Description | CONN SEALING COVER M12 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing M12 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products M12 Free Plugs |
Manufacturer Phoenix Contact | Shell Size - Insert M12 |
Series | Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Features Contains Strap with Ring, Dust Tight, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Sealing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |











