Connector Cap (Cover) M12 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-12400-006

DigiKey Part Number
380-SS-12400-006-ND
Manufacturer
Manufacturer Product Number
SS-12400-006
Description
CAP FOR PANEL MNT M12 XCODE CONN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) M12 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Circular Connectors
Manufacturer
Stewart Connector
Shell Size - Insert
M12
Packaging
Bulk
Material
Thermoplastic
Part Status
Active
Features
Chain
Accessory Type
Cap (Cover)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,06000 Kč55,06 Kč
1046,80000 Kč468,00 Kč
2543,87160 Kč1 096,79 Kč
5041,76940 Kč2 088,47 Kč
10039,77560 Kč3 977,56 Kč
25037,28380 Kč9 320,95 Kč
50035,50398 Kč17 751,99 Kč
1 50032,85673 Kč49 285,10 Kč
3 00031,28999 Kč93 869,97 Kč
Manufacturers Standard Package
Unit Price without VAT:55,06000 Kč
Unit Price with VAT:66,62260 Kč