Cable Gland Polyamide (PA66), Nylon 6/6 3/4" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA66), Nylon 6/6 3/4" NPT Black
LP3234
LP3234

LP3234

DigiKey Part Number
3720-LP3234-ND
Manufacturer
Manufacturer Product Number
LP3234
Description
LPCG 3/4 NPT BLACK-NO NUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA66), Nylon 6/6 3/4" NPT Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.170" (4.32mm)
Outside Cable Diameter (Max)
0.450" (11.43mm)
Thread Size
3/4" NPT
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
1.110" (28.2mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 115°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 802
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
158,37000 Kč58,37 Kč
1049,57600 Kč495,76 Kč
2546,46440 Kč1 161,61 Kč
5044,23860 Kč2 211,93 Kč
10042,12620 Kč4 212,62 Kč
25039,48716 Kč9 871,79 Kč
50037,60238 Kč18 801,19 Kč
1 00035,80831 Kč35 808,31 Kč
2 50033,56799 Kč83 919,98 Kč
Manufacturers Standard Package
Unit Price without VAT:58,37000 Kč
Unit Price with VAT:70,62770 Kč