
LP3460 | |
|---|---|
DigiKey Part Number | 3720-LP3460-ND |
Manufacturer | |
Manufacturer Product Number | LP3460 |
Description | RLPCG 3/4 NPT BLACK-NO NUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA66), Nylon 6/6 3/4" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.095" (2.41mm) | |
Outside Cable Diameter (Max) | 0.290" (7.37mm) | |
Thread Size | 3/4" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 1.110" (28.2mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 49,57600 Kč | 495,76 Kč |
| 25 | 46,46440 Kč | 1 161,61 Kč |
| 50 | 44,23860 Kč | 2 211,93 Kč |
| 100 | 42,12620 Kč | 4 212,62 Kč |
| 250 | 39,48716 Kč | 9 871,79 Kč |
| 500 | 37,60238 Kč | 18 801,19 Kč |
| 1 000 | 35,80831 Kč | 35 808,31 Kč |
| 2 500 | 33,56799 Kč | 83 919,98 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |


