Locknut For Conduit Tubing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8465

DigiKey Part Number
3720-8465-ND
Manufacturer
Manufacturer Product Number
8465
Description
NLN 3/4 NPT BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Locknut For Conduit Tubing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Locknut
For Use With/Related Products
Conduit Tubing
Material
Polyamide (PA66), Nylon 6/6
Features
NPT 3/4" Thread
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 994
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
510,29000 Kč51,45 Kč
109,55400 Kč95,54 Kč
258,71000 Kč217,75 Kč
508,15140 Kč407,57 Kč
1007,65800 Kč765,80 Kč
2507,08388 Kč1 770,97 Kč
5006,70298 Kč3 351,49 Kč
1 0006,36218 Kč6 362,18 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč