
CDM1212-05A-FT-F16-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1212-05A-FT-F16-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1212-05A-FT-F16-67 |
Description | 5 PIN, PANEL MOUNT, SOLDER TERMI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Voltage Rating 60V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -25°C ~ 80°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,38000 Kč | 321,38 Kč |
| 10 | 273,18600 Kč | 2 731,86 Kč |
| 30 | 252,79633 Kč | 7 583,89 Kč |
| 60 | 240,72817 Kč | 14 443,69 Kč |
| 120 | 229,24367 Kč | 27 509,24 Kč |
| 270 | 216,50404 Kč | 58 456,09 Kč |
| 510 | 207,01455 Kč | 105 577,42 Kč |
| 1 020 | 197,14826 Kč | 201 091,23 Kč |
| Unit Price without VAT: | 321,38000 Kč |
|---|---|
| Unit Price with VAT: | 388,86980 Kč |













