
30-01007 | |
|---|---|
DigiKey Part Number | 839-30-01007-ND 839-30-01007-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01007 |
Description | CABLE 2COND 24AWG BLK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 5 | 65,59800 Kč | 327,99 Kč |
| 10 | 62,46900 Kč | 624,69 Kč |
| 25 | 58,55080 Kč | 1 463,77 Kč |
| 50 | 55,72020 Kč | 2 786,01 Kč |
| 100 | 53,00950 Kč | 5 300,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 33,42248 Kč | 5 113,64 Kč |
| 306 | 31,78382 Kč | 9 725,85 Kč |
| 459 | 30,85699 Kč | 14 163,36 Kč |
| 765 | 29,72026 Kč | 22 736,00 Kč |
| 1 071 | 29,53366 Kč | 31 630,55 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |












