2 Conductor Multi-Conductor Cable Black 24 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01977

DigiKey Part Number
839-30-01977-ND
839-30-01977-DS-ND
Manufacturer
Manufacturer Product Number
30-01977
Description
CABLE 2COND 24AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.154" (3.91mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0094" (0.240mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 226
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
579,33000 Kč396,65 Kč
1075,53000 Kč755,30 Kč
2570,78000 Kč1 769,50 Kč
5067,35320 Kč3 367,66 Kč
10064,06910 Kč6 406,91 Kč
Spool
QuantityUnit PriceExt Price
15336,05889 Kč5 517,01 Kč
30634,28918 Kč10 492,49 Kč
45933,28800 Kč15 279,19 Kč
76532,06051 Kč24 526,29 Kč
1 07132,03950 Kč34 314,30 Kč
Manufacturers Standard Package
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč
Alternate Length
CABLE 2COND 24AWG BLACK 1M
In-Stock: 76
Unit Price: 96,38000 Kč
CABLE 2COND 24AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG BLACK 5M
In-Stock: 20
Unit Price: 461,33000 Kč