2 Conductor Multi-Conductor Cable Black 24 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01643

DigiKey Part Number
839-30-01643-ND
839-30-01643-DS-ND
Manufacturer
Manufacturer Product Number
30-01643
Description
CABLE 2COND 24AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 269
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
158,37000 Kč58,37 Kč
552,11800 Kč260,59 Kč
1049,61800 Kč496,18 Kč
2546,50640 Kč1 162,66 Kč
5044,26800 Kč2 213,40 Kč
10042,12200 Kč4 212,20 Kč
Spool
QuantityUnit PriceExt Price
15321,02405 Kč3 216,68 Kč
30619,99889 Kč6 119,66 Kč
45919,41880 Kč8 913,23 Kč
76518,70826 Kč14 311,82 Kč
1 07118,25179 Kč19 547,67 Kč
1 53017,96386 Kč27 484,71 Kč
Manufacturers Standard Package
Unit Price without VAT:58,37000 Kč
Unit Price with VAT:70,62770 Kč