
10-03834 | |
|---|---|
DigiKey Part Number | 839-10-03834-ND |
Manufacturer | |
Manufacturer Product Number | 10-03834 |
Description | CIRC CBL 6POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03834 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,41000 Kč | 429,41 Kč |
| 10 | 364,90300 Kč | 3 649,03 Kč |
| 25 | 342,05760 Kč | 8 551,44 Kč |
| 50 | 325,73360 Kč | 16 286,68 Kč |
| 100 | 310,19300 Kč | 31 019,30 Kč |
| 250 | 290,79124 Kč | 72 697,81 Kč |
| 500 | 276,93044 Kč | 138 465,22 Kč |
| Unit Price without VAT: | 429,41000 Kč |
|---|---|
| Unit Price with VAT: | 519,58610 Kč |











