
10-04477 | |
|---|---|
DigiKey Part Number | 839-10-04477-ND |
Manufacturer | |
Manufacturer Product Number | 10-04477 |
Description | CIRC CBL 6POS RCPT TO WIRE 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-04477 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Tensility International Corp | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 6 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,84000 Kč | 400,84 Kč |
| 10 | 340,57000 Kč | 3 405,70 Kč |
| 25 | 319,24760 Kč | 7 981,19 Kč |
| 50 | 304,01060 Kč | 15 200,53 Kč |
| 100 | 289,50770 Kč | 28 950,77 Kč |
| 250 | 271,39764 Kč | 67 849,41 Kč |
| 500 | 258,45888 Kč | 129 229,44 Kč |
| Unit Price without VAT: | 400,84000 Kč |
|---|---|
| Unit Price with VAT: | 485,01640 Kč |











