



23002111-02 | |
|---|---|
DigiKey Part Number | 2150-23002111-02-ND |
Manufacturer | |
Manufacturer Product Number | 23002111-02 |
Description | CONN PLUG MALE 2POS SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 20A |
Number of Positions 2 | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.256" ~ 0.374" (6.50mm ~ 9.50mm) |
Termination Solder Cup | Operating Temperature -45°C ~ 105°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Orientation Keyed | Contact Material Brass, Phosphor Bronze |
Primary Material Plastic | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Polyamide (PA66), Nylon 6/6 | Applications Communication Systems, Industrial, Lighting, Marine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,78000 Kč | 205,78 Kč |
| 10 | 174,85000 Kč | 1 748,50 Kč |
| 25 | 163,88520 Kč | 4 097,13 Kč |
| 50 | 156,06140 Kč | 7 803,07 Kč |
| 100 | 148,61120 Kč | 14 861,12 Kč |
| 250 | 139,31080 Kč | 34 827,70 Kč |
| 500 | 132,66662 Kč | 66 333,31 Kč |
| 1 000 | 126,34119 Kč | 126 341,19 Kč |
| Unit Price without VAT: | 205,78000 Kč |
|---|---|
| Unit Price with VAT: | 248,99380 Kč |











