



23002211-02 | |
|---|---|
DigiKey Part Number | 2150-23002211-02-ND |
Manufacturer | |
Manufacturer Product Number | 23002211-02 |
Description | CONN PLUG FMALE 2POS SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 20A |
Number of Positions 2 | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.256" ~ 0.374" (6.50mm ~ 9.50mm) |
Termination Solder Cup | Operating Temperature -45°C ~ 105°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Orientation Keyed | Contact Material Brass, Phosphor Bronze |
Primary Material Plastic | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Polyamide (PA66), Nylon 6/6 | Applications Communication Systems, Industrial, Lighting, Marine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,08000 Kč | 236,08 Kč |
| 10 | 200,69200 Kč | 2 006,92 Kč |
| 25 | 188,11680 Kč | 4 702,92 Kč |
| 50 | 179,13620 Kč | 8 956,81 Kč |
| 100 | 170,58760 Kč | 17 058,76 Kč |
| 250 | 159,91164 Kč | 39 977,91 Kč |
| 500 | 152,28644 Kč | 76 143,22 Kč |
| 1 000 | 145,02664 Kč | 145 026,64 Kč |
| Unit Price without VAT: | 236,08000 Kč |
|---|---|
| Unit Price with VAT: | 285,65680 Kč |








