



23002515-02 | |
|---|---|
DigiKey Part Number | 2150-23002515-02-ND |
Manufacturer | |
Manufacturer Product Number | 23002515-02 |
Description | CONN RCPT MALE 2POS GOLD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 20A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 300V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -45°C ~ 105°C |
Termination Solder | Contact Material Brass, Phosphor Bronze |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation Keyed | Applications Communication Systems, Industrial, Lighting, Marine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,49000 Kč | 143,49 Kč |
| 10 | 121,94200 Kč | 1 219,42 Kč |
| 25 | 114,29640 Kč | 2 857,41 Kč |
| 50 | 108,83660 Kč | 5 441,83 Kč |
| 100 | 103,64140 Kč | 10 364,14 Kč |
| 250 | 97,15408 Kč | 24 288,52 Kč |
| 500 | 92,51958 Kč | 46 259,79 Kč |
| 1 000 | 88,10781 Kč | 88 107,81 Kč |
| 2 500 | 82,59854 Kč | 206 496,35 Kč |
| Unit Price without VAT: | 143,49000 Kč |
|---|---|
| Unit Price with VAT: | 173,62290 Kč |




