Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Orange
221 Series LEVER-NUTS Splicing Connectors from WAGO PIO | DigiKey

221-415

DigiKey Part Number
2946-221-415-ND
Manufacturer
Manufacturer Product Number
221-415
Description
SPLICE LEVER 24-12AWG 5POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Orange
Datasheet
 Datasheet
EDA/CAD Models
221-415 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Closed End, Individual Openings
Number of Wire Entries
5
Termination
Push In
Wire Gauge
12-24 AWG
Insulation
Fully Insulated
Features
Releasable
Color
Transparent - Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149 854
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,80900 Kč208,09 Kč
2519,50280 Kč487,57 Kč
5018,57060 Kč928,53 Kč
10017,68240 Kč1 768,24 Kč
25016,57332 Kč4 143,33 Kč
50015,78168 Kč7 890,84 Kč
1 00015,02827 Kč15 028,27 Kč
3 00013,90747 Kč41 722,41 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč