
30-01408 | |
|---|---|
DigiKey Part Number | 839-30-01408-ND 839-30-01408-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01408 |
Description | CABLE 2COND 24AWG SHLD MPPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 24 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.154" (3.91mm) | |
Shield Type | Foil | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 5 | 85,46200 Kč | 427,31 Kč |
| 10 | 81,38800 Kč | 813,88 Kč |
| 25 | 76,25640 Kč | 1 906,41 Kč |
| 50 | 72,56480 Kč | 3 628,24 Kč |
| 100 | 69,02460 Kč | 6 902,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 77,89706 Kč | 11 918,25 Kč |
| 306 | 74,03853 Kč | 22 655,79 Kč |
| 459 | 73,22904 Kč | 33 612,13 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |












