
30-01641 | |
|---|---|
DigiKey Part Number | 839-30-01641-ND 839-30-01641-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01641 |
Description | CABLE 2COND 20AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 20 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 5 | 64,33800 Kč | 321,69 Kč |
| 10 | 61,27200 Kč | 612,72 Kč |
| 25 | 57,40840 Kč | 1 435,21 Kč |
| 50 | 54,64100 Kč | 2 732,05 Kč |
| 100 | 51,98470 Kč | 5 198,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 34,06477 Kč | 5 211,91 Kč |
| 306 | 32,39389 Kč | 9 912,53 Kč |
| 459 | 31,44898 Kč | 14 435,08 Kč |
| 765 | 30,29009 Kč | 23 171,92 Kč |
| 1 071 | 30,14262 Kč | 32 282,75 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |


