



30-00686 | |
|---|---|
DigiKey Part Number | 839-30-00686-ND 839-30-00686-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00686 |
Description | CABLE 2COND 20AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 20 AWG 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | - | |
Length | 1000.7' (305.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 5 | 49,55600 Kč | 247,78 Kč |
| 10 | 47,20400 Kč | 472,04 Kč |
| 25 | 44,24680 Kč | 1 106,17 Kč |
| 50 | 42,11780 Kč | 2 105,89 Kč |
| 100 | 40,07470 Kč | 4 007,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 20,00731 Kč | 6 102,23 Kč |
| 610 | 19,02418 Kč | 11 604,75 Kč |
| 915 | 18,46745 Kč | 16 897,72 Kč |
| 1 525 | 17,96740 Kč | 27 400,29 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |









