2 Conductor Multi-Conductor Cable Black 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Black 22 AWG 1000.0' (304.8m)
Soldering Basics: How To Strip and Tin UL 2464 Wire
Compare Tensility 2 Conductor and 10 Conductor UL 2464 Wire

30-00689

DigiKey Part Number
839-30-00689-ND
839-30-00689-DS-ND
Manufacturer
Manufacturer Product Number
30-00689
Description
CABLE 2COND 22AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.169" (4.29mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 033
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
534,56200 Kč172,81 Kč
1032,92500 Kč329,25 Kč
2530,86720 Kč771,68 Kč
5029,38460 Kč1 469,23 Kč
10027,96510 Kč2 796,51 Kč
Spool
QuantityUnit PriceExt Price
30515,54059 Kč4 739,88 Kč
61014,77880 Kč9 015,07 Kč
91514,34772 Kč13 128,16 Kč
1 52513,81957 Kč21 074,84 Kč
2 13513,70122 Kč29 252,10 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč
Alternate Length
CABLE 2COND 22AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLACK 152M
In-Stock: 0
Unit Price: