3 Conductor Multi-Conductor Cable Black 22 AWG Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00371

DigiKey Part Number
839-30-00371-DS-ND
Manufacturer
Manufacturer Product Number
30-00371
Description
CABLE 3COND 22AWG BLACK METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 22 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
17/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
539,72800 Kč198,64 Kč
1037,81700 Kč378,17 Kč
2535,45320 Kč886,33 Kč
5033,75220 Kč1 687,61 Kč
10032,11640 Kč3 211,64 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč
Alternate Length
CABLE 3COND 22AWG BLACK 1000'
In-Stock: 59
Unit Price: 6 058,97000 Kč
CABLE 3COND 22AWG BLACK 152M
In-Stock: 0
Unit Price:
CABLE 3COND 22AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 3COND 22AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 3COND 22AWG BLACK 1M
In-Stock: 0
Unit Price: