
TRDU45SCR-5 | |
|---|---|
DigiKey Part Number | 5073-TRDU45SCR-5-ND |
Manufacturer | |
Manufacturer Product Number | TRDU45SCR-5 |
Description | CBL RJ11/RJ11 CAT5E SHIELD 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray | |
Features | - | |
Style | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,16000 Kč | 281,16 Kč |
| 10 | 238,99900 Kč | 2 389,99 Kč |
| 25 | 224,01520 Kč | 5 600,38 Kč |
| 50 | 213,32280 Kč | 10 666,14 Kč |
| 100 | 203,14520 Kč | 20 314,52 Kč |
| 250 | 190,43340 Kč | 47 608,35 Kč |
| 500 | 181,35384 Kč | 90 676,92 Kč |
| 1 000 | 172,70792 Kč | 172 707,92 Kč |
| Unit Price without VAT: | 281,16000 Kč |
|---|---|
| Unit Price with VAT: | 340,20360 Kč |






