
30-03360 | |
|---|---|
DigiKey Part Number | 839-30-03360-ND 839-30-03360-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03360 |
Description | CABLE 4COND 22AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.191" (4.85mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0311" (0.790mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 5 | 50,85800 Kč | 254,29 Kč |
| 10 | 48,44200 Kč | 484,42 Kč |
| 25 | 45,40600 Kč | 1 135,15 Kč |
| 50 | 43,21800 Kč | 2 160,90 Kč |
| 100 | 41,12250 Kč | 4 112,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 27,27542 Kč | 4 173,14 Kč |
| 306 | 25,94144 Kč | 7 938,08 Kč |
| 459 | 25,18662 Kč | 11 560,66 Kč |
| 765 | 24,26161 Kč | 18 560,13 Kč |
| 1 071 | 23,74872 Kč | 25 434,88 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |








