4 Conductor Multi-Conductor Cable Black 18 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03404

DigiKey Part Number
839-30-03404-ND
839-30-03404-DS-ND
Manufacturer
Manufacturer Product Number
30-03404
Description
CABLE 4COND 18AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 18 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
65/0.005"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20280
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 129
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1203,05000 Kč203,05 Kč
5181,21200 Kč906,06 Kč
10172,52000 Kč1 725,20 Kč
25161,56720 Kč4 039,18 Kč
50153,68440 Kč7 684,22 Kč
100146,11880 Kč14 611,88 Kč
Spool
QuantityUnit PriceExt Price
153108,12183 Kč16 542,64 Kč
306104,12882 Kč31 863,42 Kč
Manufacturers Standard Package
Unit Price without VAT:203,05000 Kč
Unit Price with VAT:245,69050 Kč