
30-03358 | |
|---|---|
DigiKey Part Number | 839-30-03358-ND 839-30-03358-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03358 |
Description | CABLE 4COND 18AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 5 | 97,59800 Kč | 487,99 Kč |
| 10 | 92,93700 Kč | 929,37 Kč |
| 25 | 87,06600 Kč | 2 176,65 Kč |
| 50 | 82,84560 Kč | 4 142,28 Kč |
| 100 | 78,79710 Kč | 7 879,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 58,31542 Kč | 8 922,26 Kč |
| 306 | 55,43882 Kč | 16 964,28 Kč |
| 459 | 53,81070 Kč | 24 699,11 Kč |
| 765 | 51,81400 Kč | 39 637,71 Kč |
| 1 071 | 50,53147 Kč | 54 119,20 Kč |
| 1 530 | 49,19969 Kč | 75 275,53 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |



