
30-01672 | |
|---|---|
DigiKey Part Number | 839-30-01672-ND 839-30-01672-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01672 |
Description | CABLE 6COND 18AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.331" (8.41mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,20000 Kč | 248,20 Kč |
| 5 | 221,61200 Kč | 1 108,06 Kč |
| 10 | 210,94600 Kč | 2 109,46 Kč |
| 25 | 197,53240 Kč | 4 938,31 Kč |
| 50 | 187,86920 Kč | 9 393,46 Kč |
| 100 | 178,60270 Kč | 17 860,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 127,13810 Kč | 19 452,13 Kč |
| 306 | 123,91977 Kč | 37 919,45 Kč |
| Unit Price without VAT: | 248,20000 Kč |
|---|---|
| Unit Price with VAT: | 300,32200 Kč |






