


45064 BK199 | |
|---|---|
DigiKey Part Number | 45064BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 45064 BK199 |
Description | CABLE 4COND 18AWG BLACK FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.285" (7.24mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Black |
Packaging Digi-Spool®, Continuous Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -50°C ~ 125°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 16/30 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Tinned | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 275,70000 Kč | 275,70 Kč |
| 5 | 246,05400 Kč | 1 230,27 Kč |
| 10 | 234,19100 Kč | 2 341,91 Kč |
| 25 | 219,28640 Kč | 5 482,16 Kč |
| 50 | 208,54800 Kč | 10 427,40 Kč |
| 100 | 198,24630 Kč | 19 824,63 Kč |
| Unit Price without VAT: | 275,70000 Kč |
|---|---|
| Unit Price with VAT: | 333,59700 Kč |










