



25064 BK005 | |
|---|---|
DigiKey Part Number | 25064BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25064 BK005 |
Description | CABLE 4COND 18AWG BLACK 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.259" (6.58mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Black |
Packaging Spool | Ratings ISO 10993, UL Style 20668 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -30°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 774,91000 Kč | 10 774,91 Kč |
| 2 | 10 244,08500 Kč | 20 488,17 Kč |
| 3 | 9 943,60333 Kč | 29 830,81 Kč |
| 5 | 9 816,31400 Kč | 49 081,57 Kč |
| Unit Price without VAT: | 10 774,91000 Kč |
|---|---|
| Unit Price with VAT: | 13 037,64110 Kč |




