
30-03361 | |
|---|---|
DigiKey Part Number | 839-30-03361-ND 839-30-03361-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03361 |
Description | CABLE 4COND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 5 | 38,63600 Kč | 193,18 Kč |
| 10 | 36,80900 Kč | 368,09 Kč |
| 25 | 34,49560 Kč | 862,39 Kč |
| 50 | 32,84080 Kč | 1 642,04 Kč |
| 100 | 31,25130 Kč | 3 125,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 20,47922 Kč | 3 133,32 Kč |
| 306 | 19,48147 Kč | 5 961,33 Kč |
| 459 | 18,91695 Kč | 8 682,88 Kč |
| 765 | 18,22516 Kč | 13 942,25 Kč |
| 1 071 | 17,78086 Kč | 19 043,30 Kč |
| 1 530 | 17,31951 Kč | 26 498,85 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |



