


45064 BK005 | |
|---|---|
DigiKey Part Number | 45064BK005-ND |
Manufacturer | |
Manufacturer Product Number | 45064 BK005 |
Description | CABLE 4 COND 18AWG BLACK 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.285" (7.24mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Black |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -50°C ~ 125°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 16/30 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 325,68000 Kč | 14 325,68 Kč |
| 2 | 13 617,31000 Kč | 27 234,62 Kč |
| 3 | 13 326,31000 Kč | 39 978,93 Kč |
| Unit Price without VAT: | 14 325,68000 Kč |
|---|---|
| Unit Price with VAT: | 17 334,07280 Kč |



