
30-03527 | |
|---|---|
DigiKey Part Number | 839-30-03527-ND 839-30-03527-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03527 |
Description | CABLE 4COND 22AWG BLACK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21767 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 5 | 98,10200 Kč | 490,51 Kč |
| 10 | 93,42000 Kč | 934,20 Kč |
| 25 | 87,51120 Kč | 2 187,78 Kč |
| 50 | 83,26960 Kč | 4 163,48 Kč |
| 100 | 79,20240 Kč | 7 920,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 56,38170 Kč | 8 626,40 Kč |
| 306 | 53,60049 Kč | 16 401,75 Kč |
| 459 | 52,02564 Kč | 23 879,77 Kč |
| 765 | 51,75993 Kč | 39 596,35 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |







