
30-03385 | |
|---|---|
DigiKey Part Number | 839-30-03385-ND 839-30-03385-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03385 |
Description | CABLE 4COND 22AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 22 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 5 | 83,48800 Kč | 417,44 Kč |
| 10 | 79,49800 Kč | 794,98 Kč |
| 25 | 74,47560 Kč | 1 861,89 Kč |
| 50 | 70,87240 Kč | 3 543,62 Kč |
| 100 | 67,41830 Kč | 6 741,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 41,43882 Kč | 6 340,14 Kč |
| 306 | 39,40281 Kč | 12 057,26 Kč |
| 459 | 38,25022 Kč | 17 556,85 Kč |
| 765 | 37,19610 Kč | 28 455,02 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |






