
30-01658 | |
|---|---|
DigiKey Part Number | 839-30-01658-ND 839-30-01658-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01658 |
Description | CABLE 4COND 22AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 22 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.220" (5.59mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 502.0' (153.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Strand 17/0.0063" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 5 | 86,80600 Kč | 434,03 Kč |
| 10 | 82,66900 Kč | 826,69 Kč |
| 25 | 77,45760 Kč | 1 936,44 Kč |
| 50 | 73,70720 Kč | 3 685,36 Kč |
| 100 | 70,11440 Kč | 7 011,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 47,98935 Kč | 7 342,37 Kč |
| 306 | 45,62673 Kč | 13 961,78 Kč |
| 459 | 44,28930 Kč | 20 328,79 Kč |
| 765 | 43,53942 Kč | 33 307,66 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |




