4 Conductor Multi-Conductor Cable Black 22 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03078

DigiKey Part Number
839-30-03078-ND
839-30-03078-DS-ND
Manufacturer
Manufacturer Product Number
30-03078
Description
CABLE 4COND 22AWG BLACK TPU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.224" (5.69mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21765
Features
Oil Resistant, UV Resistant
Voltage
300 V
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 460
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1114,23000 Kč114,23 Kč
5102,00800 Kč510,04 Kč
1097,11600 Kč971,16 Kč
2590,98840 Kč2 274,71 Kč
5086,57900 Kč4 328,95 Kč
10082,34580 Kč8 234,58 Kč
Spool
QuantityUnit PriceExt Price
15359,15810 Kč9 051,19 Kč
30656,23758 Kč17 208,70 Kč
45954,58427 Kč25 054,18 Kč
76554,50038 Kč41 692,79 Kč
Manufacturers Standard Package
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč