
30-03526 | |
|---|---|
DigiKey Part Number | 839-30-03526-ND 839-30-03526-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03526 |
Description | CABLE 4COND 20AWG BLACK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21767 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 5 | 117,29400 Kč | 586,47 Kč |
| 10 | 111,68800 Kč | 1 116,88 Kč |
| 25 | 104,62040 Kč | 2 615,51 Kč |
| 50 | 99,53900 Kč | 4 976,95 Kč |
| 100 | 94,66530 Kč | 9 466,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 70,12784 Kč | 10 729,56 Kč |
| 306 | 66,66042 Kč | 20 398,09 Kč |
| 459 | 64,69717 Kč | 29 696,00 Kč |
| 765 | 62,29022 Kč | 47 652,02 Kč |
| 1 071 | 60,74421 Kč | 65 057,05 Kč |
| 1 530 | 59,13819 Kč | 90 481,43 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |





