
30-03573 | |
|---|---|
DigiKey Part Number | 839-30-03573-ND 839-30-03573-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03573 |
Description | WIRE, 4C TS, 20 AWG, 60V, 125C, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0126" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | SAE J1128 | |
Features | - | |
Voltage | 60 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0394" (1.001mm) | |
Conductor Insulation | Polyethylene (XLPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,48000 Kč | 140,48 Kč |
| 5 | 125,52600 Kč | 627,63 Kč |
| 10 | 119,52100 Kč | 1 195,21 Kč |
| 25 | 111,95280 Kč | 2 798,82 Kč |
| 50 | 106,51020 Kč | 5 325,51 Kč |
| 100 | 101,29230 Kč | 10 129,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 66,78601 Kč | 10 218,26 Kč |
| 306 | 63,48327 Kč | 19 425,88 Kč |
| 459 | 62,07723 Kč | 28 493,45 Kč |
| Unit Price without VAT: | 140,48000 Kč |
|---|---|
| Unit Price with VAT: | 169,98080 Kč |





