
30-03572 | |
|---|---|
DigiKey Part Number | 839-30-03572-ND 839-30-03572-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03572 |
Description | WIRE, 3C TS, 20 AWG, 60V, 125C, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/0.0126" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | SAE J1128 | |
Features | - | |
Voltage | 60 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0339" (0.860mm) | |
Conductor Insulation | Polyethylene (XLPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 5 | 81,89200 Kč | 409,46 Kč |
| 10 | 78,00800 Kč | 780,08 Kč |
| 25 | 73,08160 Kč | 1 827,04 Kč |
| 50 | 69,54540 Kč | 3 477,27 Kč |
| 100 | 66,15420 Kč | 6 615,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 46,42340 Kč | 7 102,78 Kč |
| 306 | 44,13902 Kč | 13 506,54 Kč |
| 459 | 42,84599 Kč | 19 666,31 Kč |
| 765 | 42,01686 Kč | 32 142,90 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |







