
30-01649 | |
|---|---|
DigiKey Part Number | 839-30-01649-ND 839-30-01649-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01649 |
Description | CABLE 3COND 20AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 20 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 5 | 92,56000 Kč | 462,80 Kč |
| 10 | 88,15000 Kč | 881,50 Kč |
| 25 | 82,59760 Kč | 2 064,94 Kč |
| 50 | 78,59560 Kč | 3 929,78 Kč |
| 100 | 74,75920 Kč | 7 475,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 43,28059 Kč | 6 621,93 Kč |
| 306 | 41,15265 Kč | 12 592,71 Kč |
| 459 | 39,94789 Kč | 18 336,08 Kč |
| 765 | 38,97229 Kč | 29 813,80 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |







