New Product
3 Conductor Multi-Conductor Cable Black 20 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03517

DigiKey Part Number
839-30-03517-ND
839-30-03517-DS-ND
Manufacturer
Manufacturer Product Number
30-03517
Description
CABLE 3COND 20AWG BLACK TPU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 20 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21767
Features
Oil Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1108,14000 Kč108,14 Kč
596,59000 Kč482,95 Kč
1091,97100 Kč919,71 Kč
2586,16720 Kč2 154,18 Kč
5081,99300 Kč4 099,65 Kč
10077,98660 Kč7 798,66 Kč
Spool
QuantityUnit PriceExt Price
15357,67176 Kč8 823,78 Kč
30654,82742 Kč16 777,19 Kč
45953,21734 Kč24 426,76 Kč
76551,24336 Kč39 201,17 Kč
1 07149,97524 Kč53 523,48 Kč
1 53048,65813 Kč74 446,94 Kč
Manufacturers Standard Package
Unit Price without VAT:108,14000 Kč
Unit Price with VAT:130,84940 Kč