3 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1896L SL001

DigiKey Part Number
1896LSL001-ND
Manufacturer
Manufacturer Product Number
1896L SL001
Description
CABLE 3COND 20AWG SLATE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00016,72911 Kč16 729,11 Kč
2 00016,27093 Kč32 541,86 Kč
Manufacturers Standard Package
Unit Price without VAT:16,72911 Kč
Unit Price with VAT:20,24222 Kč
Alternate Length
CABLE 3COND 20AWG SLATE 100'
In-Stock: 21
Unit Price: 2 728,48000 Kč
CABLE 3COND 20AWG SLATE
In-Stock: 0
Unit Price: 20,05392 Kč