
1896L SL005 | |
|---|---|
DigiKey Part Number | 1896LSL005-ND |
Manufacturer | |
Manufacturer Product Number | 1896L SL005 |
Description | CABLE 3COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 728,48000 Kč | 2 728,48 Kč |
| 2 | 2 596,09000 Kč | 5 192,18 Kč |
| 3 | 2 521,23000 Kč | 7 563,69 Kč |
| 5 | 2 429,51000 Kč | 12 147,55 Kč |
| 7 | 2 370,61429 Kč | 16 594,30 Kč |
| 10 | 2 309,46500 Kč | 23 094,65 Kč |
| 25 | 2 158,19120 Kč | 53 954,78 Kč |
| 50 | 2 049,07300 Kč | 102 453,65 Kč |
| 100 | 1 944,31400 Kč | 194 431,40 Kč |
| Unit Price without VAT: | 2 728,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 301,46080 Kč |



