
1896L SL002 | |
|---|---|
DigiKey Part Number | 1896LSL002-ND |
Manufacturer | |
Manufacturer Product Number | 1896L SL002 |
Description | CABLE 3COND 20AWG SLATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 20 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,05392 Kč | 10 026,96 Kč |
| Unit Price without VAT: | 20,05392 Kč |
|---|---|
| Unit Price with VAT: | 24,26524 Kč |



