
5401FE 008500 | |
|---|---|
DigiKey Part Number | BEL1276-500-ND 135-5401FE008500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 5401FE 008500 |
Description | CABLE 3COND 20AWG GRAY SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 20 AWG Foil |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 3 | Usage Commercial Audio |
Wire Gauge | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Strand 7/28 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.149" (3.78mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 5 | 23,73400 Kč | 118,67 Kč |
| 10 | 22,60700 Kč | 226,07 Kč |
| 25 | 21,20600 Kč | 530,15 Kč |
| 50 | 20,19220 Kč | 1 009,61 Kč |
| 100 | 19,22040 Kč | 1 922,04 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 9,04336 Kč | 4 521,68 Kč |
| 1 000 | 8,60018 Kč | 8 600,18 Kč |
| 1 500 | 8,34943 Kč | 12 524,15 Kč |
| 2 500 | 8,04213 Kč | 20 105,33 Kč |
| 3 500 | 7,96835 Kč | 27 889,22 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |












