
5400FE 0081000 | |
|---|---|
DigiKey Part Number | BEL1273-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5400FE 0081000 |
Description | CABLE 2CON 20AWG GRAY SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Usage Commercial Audio |
Wire Gauge | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Strand 7/28 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.142" (3.61mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 7,20161 Kč | 7 201,61 Kč |
| 2 000 | 6,84665 Kč | 13 693,30 Kč |
| 3 000 | 6,64561 Kč | 19 936,83 Kč |
| 5 000 | 6,58638 Kč | 32 931,90 Kč |
| Unit Price without VAT: | 7,20161 Kč |
|---|---|
| Unit Price with VAT: | 8,71395 Kč |













