2 Conductor Multi-Conductor Cable Slate 20 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1895C SL013

DigiKey Part Number
216-1895CSL013-DS-ND
Manufacturer
Manufacturer Product Number
1895C SL013
Description
CABLE 2COND 20AWG SLATE FEET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 20 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
Enter Number of Feet in Order Quantity
Mfr
Jacket Color
Slate
Packaging
Digi-Spool®, Continuous Spool
Ratings
UL Style 2509
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
2
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Spool Size
5000.0' (1524.0m)
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.180" (4.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 650 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
130,03000 Kč30,03 Kč
526,83600 Kč134,18 Kč
1025,57600 Kč255,76 Kč
2523,97120 Kč599,28 Kč
5022,82060 Kč1 141,03 Kč
10021,72240 Kč2 172,24 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč