
CFBUS-021 | |
|---|---|
DigiKey Part Number | 4903-CFBUS-021-DS-ND |
Manufacturer | |
Manufacturer Product Number | CFBUS-021 |
Description | TPE1PR/20 AWG CAN-BUS 600V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Violet 20 AWG Foil, Braid 3000' (914.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Foil, Braid | |
Length | 3000' (914.4m) | |
Jacket Color | Violet | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 50 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,57000 Kč | 184,57 Kč |
| 5 | 164,83400 Kč | 824,17 Kč |
| 10 | 156,91800 Kč | 1 569,18 Kč |
| 25 | 146,96920 Kč | 3 674,23 Kč |
| 50 | 139,80460 Kč | 6 990,23 Kč |
| 100 | 132,92990 Kč | 13 292,99 Kč |
| 250 | 124,27288 Kč | 31 068,22 Kč |
| 500 | 118,02850 Kč | 59 014,25 Kč |
| 1 000 | 112,03462 Kč | 112 034,62 Kč |
| Unit Price without VAT: | 184,57000 Kč |
|---|---|
| Unit Price with VAT: | 223,32970 Kč |









